MMBZ5233BW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5,540
Unit Price: $1.40000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5233BW-7

DigiKey Part Number
MMBZ5233BW-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5233BW-7
Description
DIODE ZENER 6V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 6 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.48648$14,594.40
75,000$0.46187$34,640.25