MMBZ5228B-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.53174
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.53174
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.67000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 202
Unit Price: $5.59000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,880
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: $1.32000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.55680
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.38742
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25424
Datasheet

Similar


onsemi
In Stock: 1,254
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 8,990
Unit Price: $1.64000
Datasheet
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228B-7-F

DigiKey Part Number
MMBZ5228B-FDITR-ND - Tape & Reel (TR)
MMBZ5228B-FDICT-ND - Cut Tape (CT)
MMBZ5228B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5228B-7-F
Description
DIODE ZENER 3.9V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.98700$9.87
100$0.61000$61.00
500$0.44380$221.90
1,000$0.38978$389.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32091$962.73
6,000$0.28611$1,716.66
9,000$0.26834$2,415.06
15,000$0.24834$3,725.10
21,000$0.23649$4,966.29
30,000$0.22497$6,749.10
Manufacturers Standard Package