
MMBZ5227BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5227BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5227BT-7-FDICT-ND - Cut Tape (CT) MMBZ5227BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5227BT-7-F |
Description | DIODE ZENER 3.6V 150MW SOT523 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.68500 | $16.85 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.73172 | $365.86 |
| 1,000 | $0.70705 | $707.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43574 | $1,307.22 |
| 6,000 | $0.43196 | $2,591.76 |
| 9,000 | $0.39015 | $3,511.35 |
| 15,000 | $0.37819 | $5,672.85 |

