Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MMBZ5227B-7 | |
|---|---|
DigiKey Part Number | MMBZ5227BDITR-ND - Tape & Reel (TR) MMBZ5227BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5227B-7 |
Description | DIODE ZENER 3.6V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.43676 | $13,102.80 |
| 75,000 | $0.40793 | $30,594.75 |








