Zener Diode 3.6 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5227B-7-F

DigiKey Part Number
MMBZ5227B-FDITR-ND - Tape & Reel (TR)
MMBZ5227B-FDICT-ND - Cut Tape (CT)
MMBZ5227B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5227B-7-F
Description
DIODE ZENER 3.6V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5227B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6-7-FDiodes Incorporated2,370BZX84C3V6-FDICT-ND$1.56000Similar
BZX84C3V6-TPMCC (Micro Commercial Components)625BZX84C3V6-TPMSCT-ND$1.15000Similar
MMBZ5227BLT1Gonsemi3,885MMBZ5227BLT1GOSCT-ND$1.40000Similar
SZBZX84C3V6ET1Gonsemi8,400SZBZX84C3V6ET1GOSCT-ND$1.89000Similar
SZBZX84C3V6LT3Gonsemi29,375SZBZX84C3V6LT3GOSCT-ND$1.40000Similar
In-Stock: 1,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.98700$9.87
100$0.61000$61.00
500$0.44380$221.90
1,000$0.38978$389.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32091$962.73
6,000$0.28611$1,716.66
9,000$0.26834$2,415.06
15,000$0.24834$3,725.10
21,000$0.23649$4,966.29
30,000$0.22497$6,749.10
Manufacturers Standard Package