MMBZ5221BW-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,494
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,656
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,837
Unit Price: $4.03000
Datasheet

Similar


onsemi
In Stock: 33,843
Unit Price: $0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.34797
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.55751
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,531
Unit Price: $3.79000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.53242
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28340
Datasheet

Similar


onsemi
In Stock: 6,720
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 4,534
Unit Price: $1.32000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5221BW-7-F

DigiKey Part Number
MMBZ5221BW-FDITR-ND - Tape & Reel (TR)
MMBZ5221BW-FDICT-ND - Cut Tape (CT)
MMBZ5221BW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5221BW-7-F
Description
DIODE ZENER 2.4V 200MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 69,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45378$1,361.34
6,000$0.40759$2,445.54
9,000$0.38404$3,456.36
15,000$0.35755$5,363.25
21,000$0.34186$7,179.06
30,000$0.32659$9,797.70
75,000$0.29309$21,981.75
150,000$0.27238$40,857.00
300,000$0.27063$81,189.00
Manufacturers Standard Package