Direct
Direct
Similar
Similar

MMBZ33VAL-7-F | |
|---|---|
DigiKey Part Number | MMBZ33VAL-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL-7-F |
Description | TVS DIODE 26VWM 46VC SOT233 |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |



