Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401Q-7-F

DigiKey Part Number
31-MMBT5401Q-7-FTR-ND - Tape & Reel (TR)
31-MMBT5401Q-7-FCT-ND - Cut Tape (CT)
31-MMBT5401Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5401Q-7-F
Description
TRANS PNP 150V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.96200$9.62
100$0.59520$59.52
500$0.43328$216.64
1,000$0.38057$380.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31332$939.96
6,000$0.27931$1,675.86
9,000$0.26196$2,357.64
15,000$0.24242$3,636.30
21,000$0.23084$4,847.64
30,000$0.21958$6,587.40
Manufacturers Standard Package