
MMBT3904Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMBT3904Q-7-FTR-ND - Tape & Reel (TR) 31-MMBT3904Q-7-FCT-ND - Cut Tape (CT) 31-MMBT3904Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904Q-7-F |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT3904G TR PBFREE | Central Semiconductor Corp | 159,327 | 1514-CMPT3904GTRPBFREECT-ND | $7.15000 | Direct |
| MMBT3904-AU_R1_000A1 | Panjit International Inc. | 6,969 | 3757-MMBT3904-AU_R1_000A1CT-ND | $1.15000 | Similar |
| MMBT3904-HF | Comchip Technology | 67,370 | 641-1683-1-ND | $1.40000 | Similar |
| MMBT3904L RFG | Taiwan Semiconductor Corporation | 111,261 | MMBT3904LRFGCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.99500 | $9.95 |
| 100 | $0.61330 | $61.33 |
| 500 | $0.44642 | $223.21 |
| 1,000 | $0.39233 | $392.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32321 | $969.63 |
| 6,000 | $0.28827 | $1,729.62 |
| 9,000 | $0.27043 | $2,433.87 |
| 15,000 | $0.25037 | $3,755.55 |
| 21,000 | $0.23848 | $5,008.08 |
| 30,000 | $0.22691 | $6,807.30 |









