X2-DFN0606-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904FZ-7B

DigiKey Part Number
31-MMBT3904FZ-7BTR-ND - Tape & Reel (TR)
31-MMBT3904FZ-7BCT-ND - Cut Tape (CT)
31-MMBT3904FZ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904FZ-7B
Description
TRANS NPN 40V 0.2A X2-DFN0606-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 435 mW Surface Mount X2-DFN0606-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
435 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN0606-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,303
Factory Stock: 300,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$3.44900$34.49
100$2.21280$221.28
500$1.67884$839.42
1,000$1.50662$1,506.62
2,000$1.36158$2,723.16
5,000$1.20449$6,022.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.10736$11,073.60
20,000$1.02569$20,513.80
30,000$0.98409$29,522.70
50,000$0.95697$47,848.50
Manufacturers Standard Package