Similar
Similar
Similar

MMBD3004S-7-F | |
|---|---|
DigiKey Part Number | MMBD3004S-FDITR-ND - Tape & Reel (TR) MMBD3004S-FDICT-ND - Cut Tape (CT) MMBD3004S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004S-7-F |
Description | DIODE ARR GP 300V 225MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
EDA/CAD Models | MMBD3004S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |











