
MBRB10200CT-13 | |
|---|---|
DigiKey Part Number | 31-MBRB10200CT-13TR-ND - Tape & Reel (TR) 31-MBRB10200CT-13CT-ND - Cut Tape (CT) 31-MBRB10200CT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10200CT-13 |
Description | DIODE ARRAY SCHOT 200V 5A TO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 910 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRB20200CTT4G | onsemi | 4,043 | SBRB20200CTT4GOSCT-ND | $24.66000 | Similar |
| STPS20200CG-TR | STMicroelectronics | 1 | 497-13716-1-ND | $21.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.40500 | $64.05 |
| 100 | $4.20610 | $420.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.04884 | $2,439.07 |
| 1,600 | $2.77794 | $4,444.70 |
| 2,400 | $2.63985 | $6,335.64 |
| 4,000 | $2.48466 | $9,938.64 |
| 5,600 | $2.39275 | $13,399.40 |
| 8,000 | $2.30343 | $18,427.44 |

