
LXS0104ZMAEX | |
|---|---|
DigiKey Part Number | 31-LXS0104ZMAEXTR-ND - Tape & Reel (TR) 31-LXS0104ZMAEXCT-ND - Cut Tape (CT) 31-LXS0104ZMAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0104ZMAEX |
Description | IC XLTR VL BIDIR 12-XQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps 12-XQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | LXS0104ZMAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.41700 | $24.17 |
| 25 | $2.15400 | $53.85 |
| 100 | $1.86380 | $186.38 |
| 250 | $1.72620 | $431.55 |
| 500 | $1.64332 | $821.66 |
| 1,000 | $1.57614 | $1,576.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49034 | $4,471.02 |
| 6,000 | $1.44899 | $8,693.94 |
| 9,000 | $1.42827 | $12,854.43 |
| 15,000 | $1.40533 | $21,079.95 |
| 21,000 | $1.39191 | $29,230.11 |
| 30,000 | $1.37902 | $41,370.60 |

