
LXS0104LEX | |
|---|---|
DigiKey Part Number | 31-LXS0104LEXTR-ND - Tape & Reel (TR) 31-LXS0104LEXCT-ND - Cut Tape (CT) 31-LXS0104LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXS0104LEX |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.14400 | $41.44 |
| 25 | $3.72280 | $93.07 |
| 100 | $3.25740 | $325.74 |
| 250 | $3.03536 | $758.84 |
| 500 | $2.90154 | $1,450.77 |
| 1,000 | $2.85919 | $2,859.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.67531 | $6,688.28 |
| 5,000 | $2.60528 | $13,026.40 |
| 7,500 | $2.57022 | $19,276.65 |
| 12,500 | $2.53135 | $31,641.88 |
| 17,500 | $2.50864 | $43,901.20 |
| 25,000 | $2.48682 | $62,170.50 |

