Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS0104LEX

DigiKey Part Number
31-LXS0104LEXTR-ND - Tape & Reel (TR)
31-LXS0104LEXCT-ND - Cut Tape (CT)
31-LXS0104LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXS0104LEX
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit Channel 24Mbps 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Diodes Incorporated
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
14-TSSOP
Voltage - VCCA
1.65 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,362
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.14400$41.44
25$3.72280$93.07
100$3.25740$325.74
250$3.03536$758.84
500$2.90154$1,450.77
1,000$2.85919$2,859.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.67531$6,688.28
5,000$2.60528$13,026.40
7,500$2.57022$19,276.65
12,500$2.53135$31,641.88
17,500$2.50864$43,901.20
25,000$2.48682$62,170.50
Manufacturers Standard Package