
LXB0104ZMJ12-7 | |
---|---|
DigiKey Part Number | 31-LXB0104ZMJ12-7TR-ND - Tape & Reel (TR) 31-LXB0104ZMJ12-7CT-ND - Cut Tape (CT) 31-LXB0104ZMJ12-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104ZMJ12-7 |
Description | IC XLTR VL BIDIR U-QFN1720-12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps U-QFN1720-12 (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | U-QFN1720-12 (Type CJ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.05800 | $40.58 |
25 | $3.64200 | $91.05 |
100 | $3.18660 | $318.66 |
250 | $2.96912 | $742.28 |
500 | $2.83790 | $1,418.95 |
1,000 | $2.79353 | $2,793.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.59640 | $7,789.20 |
6,000 | $2.53109 | $15,186.54 |
9,000 | $2.49838 | $22,485.42 |
15,000 | $2.46213 | $36,931.95 |
21,000 | $2.44095 | $51,259.95 |
30,000 | $2.42058 | $72,617.40 |