
LXB0104QT14-13 | |
|---|---|
DigiKey Part Number | 31-LXB0104QT14-13TR-ND - Tape & Reel (TR) 31-LXB0104QT14-13CT-ND - Cut Tape (CT) 31-LXB0104QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXB0104QT14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 110Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - VCCA 1.2 V ~ 3.6 V | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.70300 | $47.03 |
| 25 | $4.23240 | $105.81 |
| 100 | $3.71200 | $371.20 |
| 250 | $3.46388 | $865.97 |
| 500 | $3.31458 | $1,657.29 |
| 1,000 | $3.28564 | $3,285.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.06172 | $7,654.30 |
| 5,000 | $2.98348 | $14,917.40 |
| 7,500 | $2.94429 | $22,082.17 |
| 12,500 | $2.90089 | $36,261.12 |
| 17,500 | $2.87551 | $50,321.42 |
| 25,000 | $2.85111 | $71,277.75 |

