
LMV324BG-13 | |
|---|---|
DigiKey Part Number | LMV324BG-13DITR-ND - Tape & Reel (TR) LMV324BG-13DICT-ND - Cut Tape (CT) LMV324BG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324BG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 340µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | $4.45000 | Similar |
| ADA4891-4ARZ-R7 | Analog Devices Inc. | 1,116 | ADA4891-4ARZ-R7CT-ND | $4.45000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | $0.75768 | Similar |
| LMV324DR2G | onsemi | 4,985 | LMV324DR2GOSCT-ND | $0.50000 | Similar |
| LMV324IDR | Texas Instruments | 18,474 | 296-9569-1-ND | $0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.96800 | $29.68 |
| 25 | $2.65400 | $66.35 |
| 100 | $2.30700 | $230.70 |
| 250 | $2.14120 | $535.30 |
| 500 | $2.04106 | $1,020.53 |
| 1,000 | $1.95869 | $1,958.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.87171 | $4,679.27 |
| 5,000 | $1.81925 | $9,096.25 |
| 7,500 | $1.79298 | $13,447.35 |
| 12,500 | $1.76388 | $22,048.50 |
| 17,500 | $1.74687 | $30,570.22 |
| 25,000 | $1.73050 | $43,262.50 |

