
LM4041DH5TA | |
|---|---|
DigiKey Part Number | LM4041DH5TADITR-ND - Tape & Reel (TR) LM4041DH5TADICT-ND - Cut Tape (CT) LM4041DH5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DH5TA |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.83480 | $70.87 |
| 100 | $2.46730 | $246.73 |
| 250 | $2.29116 | $572.79 |
| 500 | $2.18528 | $1,092.64 |
| 1,000 | $2.09796 | $2,097.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.99015 | $5,970.45 |
| 6,000 | $1.93740 | $11,624.40 |
| 9,000 | $1.91098 | $17,198.82 |
| 15,000 | $1.88170 | $28,225.50 |
| 21,000 | $1.86460 | $39,156.60 |
| 30,000 | $1.84815 | $55,444.50 |

