
DMP21D0UFB4-7R | |
---|---|
DigiKey Part Number | 31-DMP21D0UFB4-7RTR-ND - Tape & Reel (TR) 31-DMP21D0UFB4-7RCT-ND - Cut Tape (CT) 31-DMP21D0UFB4-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFB4-7R |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 770mA (Ta) 430mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.06900 | $20.69 |
100 | $1.04360 | $104.36 |
500 | $0.96562 | $482.81 |
1,000 | $0.84491 | $844.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68972 | $2,069.16 |
6,000 | $0.63798 | $3,827.88 |
9,000 | $0.56902 | $5,121.18 |
15,000 | $0.56558 | $8,483.70 |
21,000 | $0.54288 | $11,400.48 |
30,000 | $0.52082 | $15,624.60 |
75,000 | $0.51483 | $38,612.25 |