
LM4040B33QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040B33QFTATR-ND - Tape & Reel (TR) 31-LM4040B33QFTACT-ND - Cut Tape (CT) 31-LM4040B33QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B33QFTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 35µVrms |
Manufacturer Diodes Incorporated | Current - Cathode 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.48400 | $54.84 |
| 25 | $4.94280 | $123.57 |
| 100 | $4.34590 | $434.59 |
| 250 | $4.06108 | $1,015.27 |
| 500 | $3.88976 | $1,944.88 |
| 1,000 | $3.76487 | $3,764.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.57408 | $10,722.24 |
| 6,000 | $3.48873 | $20,932.38 |
| 9,000 | $3.44598 | $31,013.82 |
| 15,000 | $3.39861 | $50,979.15 |
| 21,000 | $3.37096 | $70,790.16 |



