
LM2904S-13 | |
|---|---|
DigiKey Part Number | LM2904S-13DITR-ND - Tape & Reel (TR) LM2904S-13DICT-ND - Cut Tape (CT) LM2904S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904S-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.95040 | $23.76 |
| 100 | $0.80900 | $80.90 |
| 250 | $0.74192 | $185.48 |
| 500 | $0.70112 | $350.56 |
| 1,000 | $0.66750 | $667.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63204 | $1,580.10 |
| 5,000 | $0.61069 | $3,053.45 |
| 7,500 | $0.59998 | $4,499.85 |
| 12,500 | $0.58813 | $7,351.63 |
| 17,500 | $0.58120 | $10,171.00 |
| 25,000 | $0.57454 | $14,363.50 |

