
LM2903TH-13 | |
|---|---|
DigiKey Part Number | LM2903TH-13DITR-ND - Tape & Reel (TR) LM2903TH-13DICT-ND - Cut Tape (CT) LM2903TH-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903TH-13 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.7mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.28240 | $32.06 |
| 100 | $1.09840 | $109.84 |
| 250 | $1.01060 | $252.65 |
| 500 | $0.95748 | $478.74 |
| 1,000 | $0.91382 | $913.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.86770 | $2,169.25 |
| 5,000 | $0.83992 | $4,199.60 |
| 7,500 | $0.82600 | $6,195.00 |
| 12,500 | $0.81058 | $10,132.25 |
| 17,500 | $0.80157 | $14,027.48 |
| 25,000 | $0.79291 | $19,822.75 |

