8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903S-13

DigiKey Part Number
31-LM2903S-13TR-ND - Tape & Reel (TR)
31-LM2903S-13CT-ND - Cut Tape (CT)
31-LM2903S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903S-13
Description
IC COMPARATOR 2 DIFF 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.7mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,349
Factory Stock: 662,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.22300$12.23
25$1.07720$26.93
100$0.92050$92.05
250$0.84540$211.35
500$0.80008$400.04
1,000$0.76264$762.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.51736$1,293.40
5,000$0.49936$2,496.80
7,500$0.49035$3,677.62
12,500$0.48037$6,004.62
17,500$0.47453$8,304.27
25,000$0.46892$11,723.00
62,500$0.45684$28,552.50
125,000$0.44955$56,193.75
Manufacturers Standard Package