
LM2902QS14-13 | |
|---|---|
DigiKey Part Number | 31-LM2902QS14-13TR-ND - Tape & Reel (TR) 31-LM2902QS14-13CT-ND - Cut Tape (CT) 31-LM2902QS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QS14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM248DR | Texas Instruments | 8,782 | 296-29903-1-ND | $3.78000 | Similar |
| LM2902DR2G | onsemi | 16,851 | LM2902DR2GOSCT-ND | $2.47000 | Similar |
| LM324DR2G | onsemi | 6,837 | LM324DR2GOSCT-ND | $2.38000 | Similar |
| MC3403DT | STMicroelectronics | 4,507 | 497-1959-1-ND | $5.92000 | Similar |
| TL064ACD | Texas Instruments | 1,711 | 296-7180-5-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.31200 | $32.80 |
| 100 | $1.12470 | $112.47 |
| 250 | $1.03524 | $258.81 |
| 500 | $0.98116 | $490.58 |
| 1,000 | $0.93659 | $936.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88957 | $2,223.92 |
| 5,000 | $0.86120 | $4,306.00 |
| 7,500 | $0.84700 | $6,352.50 |
| 12,500 | $0.83126 | $10,390.75 |
| 17,500 | $0.82206 | $14,386.05 |
| 25,000 | $0.81322 | $20,330.50 |

