
LBS10-13 | |
---|---|
DigiKey Part Number | LBS10-13DITR-ND - Tape & Reel (TR) LBS10-13DICT-ND - Cut Tape (CT) LBS10-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBS10-13 |
Description | BRIDGE RECT 1P 1KV 1A TDFN5564-4 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount T-DFN5564-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | T-DFN5564-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.95371 | $4,768.55 |
10,000 | $0.86216 | $8,621.60 |