Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KX2513D0032.768000 | |
|---|---|
DigiKey Part Number | KX2513D0032.768000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX2513D0032.768000 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 0.5µA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WZ-32.768KDD-T | TXC CORPORATION | 0 | 8WZ-32.768KDD-T-ND | $8.83581 | Parametric Equivalent |
| ASDK2-32.768KHZ-L-R-T | Abracon LLC | 0 | 535-ASDK2-32.768KHZ-L-R-TTR-ND | $8.88448 | Parametric Equivalent |
| ASDK2-32.768KHZ-LR-T3 | Abracon LLC | 28,719 | 535-13597-1-ND | $16.53000 | Parametric Equivalent |
| ASDK2-32.768KHZ-LRS-T | Abracon LLC | 0 | 535-ASDK2-32.768KHZ-LRS-TTR-ND | $5.64274 | Parametric Equivalent |
| ASDK2-32.768KHZ-LRT | Abracon LLC | 12,522 | 535-10003-1-ND | $14.06000 | Parametric Equivalent |








