


KN3270029 | |
|---|---|
DigiKey Part Number | 31-KN3270029TR-ND - Tape & Reel (TR) 31-KN3270029CT-ND - Cut Tape (CT) 31-KN3270029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KN3270029 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 500µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $15.29200 | $152.92 |
| 25 | $14.46320 | $361.58 |
| 50 | $13.86480 | $693.24 |
| 100 | $13.29090 | $1,329.09 |
| 250 | $12.56936 | $3,142.34 |
| 500 | $12.04976 | $6,024.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.55219 | $11,552.19 |
| 2,000 | $11.07551 | $22,151.02 |
| 3,000 | $10.80593 | $32,417.79 |
| 5,000 | $10.47600 | $52,380.00 |
| 7,000 | $10.26431 | $71,850.17 |

