
KBP410G | |
---|---|
DigiKey Part Number | 31-KBP410G-ND |
Manufacturer | |
Manufacturer Product Number | KBP410G |
Description | BRIDGE RECT 1PHASE 1KV 4A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
35 | $5.29657 | $185.38 |
105 | $4.38333 | $460.25 |
525 | $3.42310 | $1,797.13 |
1,015 | $2.97511 | $3,019.74 |
2,030 | $2.86555 | $5,817.07 |
5,005 | $2.69074 | $13,467.15 |
10,010 | $2.45622 | $24,586.76 |