
DMN3732UVTQ-7 | |
---|---|
DigiKey Part Number | 31-DMN3732UVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3732UVTQ-7 |
Description | MOSFET 2N-CH 30V 1.1A TSOT26 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A (Ta) 500mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 40.8pF @ 25V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63047 | $1,891.41 |
6,000 | $0.56956 | $3,417.36 |
9,000 | $0.53850 | $4,846.50 |
15,000 | $0.50359 | $7,553.85 |
21,000 | $0.48290 | $10,140.90 |
30,000 | $0.46279 | $13,883.70 |
75,000 | $0.41865 | $31,398.75 |
150,000 | $0.41055 | $61,582.50 |