


HX7011C0020.000000 | |
|---|---|
DigiKey Part Number | 31-HX7011C0020.000000TR-ND - Tape & Reel (TR) 31-HX7011C0020.000000CT-ND - Cut Tape (CT) 31-HX7011C0020.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX7011C0020.000000 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $30.81400 | $308.14 |
| 25 | $29.14040 | $728.51 |
| 50 | $27.93500 | $1,396.75 |
| 100 | $26.78070 | $2,678.07 |
| 250 | $25.32880 | $6,332.20 |
| 500 | $24.90622 | $12,453.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.28230 | $23,282.30 |
| 2,000 | $22.32364 | $44,647.28 |
| 3,000 | $21.78171 | $65,345.13 |

