


HX3150003Q | |
---|---|
DigiKey Part Number | HX3150003QDITR-ND - Tape & Reel (TR) HX3150003QDICT-ND - Cut Tape (CT) HX3150003QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX3150003Q |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.68400 | $116.84 |
25 | $11.05200 | $276.30 |
50 | $10.59540 | $529.77 |
100 | $10.15700 | $1,015.70 |
250 | $9.60556 | $2,401.39 |
500 | $9.20864 | $4,604.32 |
1,000 | $8.82806 | $8,828.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.25750 | $24,772.50 |
6,000 | $7.91702 | $47,502.12 |
9,000 | $7.72454 | $69,520.86 |