SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

H105H

DigiKey Part Number
31-H105HTR-ND - Tape & Reel (TR)
31-H105HCT-ND - Cut Tape (CT)
31-H105HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H105H
Description
THYRISTOR 90V 14A SOD-123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90V Off-State Ipp TVS Thyristor SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
110V
Voltage - Off State
90V
Voltage - On State
1.5 V
Current - Peak Pulse (10/1000µs)
14 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
-
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 519,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.29700$12.97
100$0.80880$80.88
500$0.59398$296.99
1,000$0.52444$524.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43573$1,307.19
Manufacturers Standard Package