


GC2500081 | |
|---|---|
DigiKey Part Number | GC2500081TR-ND - Tape & Reel (TR) GC2500081CT-ND - Cut Tape (CT) GC2500081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC2500081 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 20 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.45960 | $86.49 |
| 50 | $3.31820 | $165.91 |
| 100 | $3.18090 | $318.09 |
| 250 | $3.00776 | $751.94 |
| 500 | $2.88344 | $1,441.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.76415 | $2,764.15 |
| 2,000 | $2.64979 | $5,299.58 |
| 3,000 | $2.58514 | $7,755.42 |
| 5,000 | $2.50593 | $12,529.65 |
| 7,000 | $2.45510 | $17,185.70 |
| 10,000 | $2.40238 | $24,023.80 |


