
GBU8005 | |
|---|---|
DigiKey Part Number | GBU8005-ND |
Manufacturer | |
Manufacturer Product Number | GBU8005 |
Description | BRIDGE RECT 1PHASE 50V 8A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU10005 | Diodes Incorporated | 20 | GBU10005DI-ND | $20.55000 | Similar |
| GBU4005 | Diodes Incorporated | 34 | GBU4005DI-ND | $15.79000 | Similar |
| GBU4A | onsemi | 206 | GBU4A-ND | $17.27000 | Similar |
| GBU4A-BP | MCC (Micro Commercial Components) | 1,889 | GBU4A-BPMS-ND | $11.92000 | Similar |
| GBU4B-BP | MCC (Micro Commercial Components) | 3,776 | GBU4B-BPMS-ND | $11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 20 | $12.04050 | $240.81 |
| 100 | $9.28290 | $928.29 |
| 500 | $7.43076 | $3,715.38 |
| 1,000 | $6.83552 | $6,835.52 |
| 2,000 | $6.33491 | $12,669.82 |
| 5,000 | $5.79358 | $28,967.90 |
| 10,000 | $5.50327 | $55,032.70 |

