
GBJ1004-F | |
---|---|
DigiKey Part Number | GBJ1004-F-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1004-F |
Description | BRIDGE RECT 1PHASE 400V 10A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
15 | $11.39667 | $170.95 |
105 | $8.90781 | $935.32 |
510 | $7.18720 | $3,665.47 |
1,005 | $6.63286 | $6,666.02 |
2,010 | $6.61067 | $13,287.45 |