GBJ25005-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ10005-F

DigiKey Part Number
GBJ10005-FDDI-ND
Manufacturer
Manufacturer Product Number
GBJ10005-F
Description
BRIDGE RECT 1PHASE 50V 10A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.42000$20.42
15$12.22733$183.41
105$8.93057$937.71
510$7.20559$3,674.85
1,005$6.47715$6,509.54
2,010$6.17142$12,404.55
5,010$6.05052$30,313.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.