SaRonix-eCeraG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SaRonix-eCeraG4
Total Timing Solutions | Datasheet Preview

G43270025

DigiKey Part Number
G43270025TR-ND - Tape & Reel (TR)
G43270025CT-ND - Cut Tape (CT)
G43270025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G43270025
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.311" L x 0.150" W (7.90mm x 3.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,267
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.52300$35.23
25$3.33240$83.31
50$3.19400$159.70
100$3.06230$306.23
250$2.89600$724.00
500$2.77616$1,388.08
1,000$2.66124$2,661.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48889$7,466.67
6,000$2.38599$14,315.94
9,000$2.32780$20,950.20
15,000$2.25654$33,848.10
21,000$2.21083$46,427.43
30,000$2.16340$64,902.00
36,000$2.13956$77,024.16
Manufacturers Standard Package