
FZT958TA | |
|---|---|
DigiKey Part Number | FZT958TR-ND - Tape & Reel (TR) FZT958CT-ND - Cut Tape (CT) FZT958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT958TA |
Description | TRANS PNP 400V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 85MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 10V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 85MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 240mV @ 300mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.10900 | $91.09 |
| 100 | $6.08800 | $608.80 |
| 500 | $4.79380 | $2,396.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.37729 | $4,377.29 |
| 2,000 | $4.02693 | $8,053.86 |
| 3,000 | $3.84843 | $11,545.29 |
| 5,000 | $3.64786 | $18,239.30 |
| 7,000 | $3.52911 | $24,703.77 |
| 10,000 | $3.41372 | $34,137.20 |

