
FZT851QTA | |
|---|---|
DigiKey Part Number | 31-FZT851QTATR-ND - Tape & Reel (TR) 31-FZT851QTACT-ND - Cut Tape (CT) 31-FZT851QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT851QTA |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT851QTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 375mV @ 300mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT851TA | Diodes Incorporated | 8,230 | FZT851CT-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $10.72100 | $107.21 |
| 100 | $7.22750 | $722.75 |
| 500 | $5.73054 | $2,865.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.24918 | $5,249.18 |
| 2,000 | $4.84436 | $9,688.72 |
| 3,000 | $4.63810 | $13,914.30 |
| 5,000 | $4.40640 | $22,032.00 |
| 7,000 | $4.26923 | $29,884.61 |
| 10,000 | $4.13591 | $41,359.10 |

