Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT717TA

DigiKey Part Number
31-FZT717TATR-ND - Tape & Reel (TR)
31-FZT717TACT-ND - Cut Tape (CT)
31-FZT717TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT717TA
Description
TRANS PNP 12V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 50mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
2 W
Frequency - Transition
110MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$6.89000$68.90
100$4.54320$454.32
500$3.53524$1,767.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.21074$3,210.74
2,000$2.93767$5,875.34
3,000$2.79852$8,395.56
5,000$2.64218$13,210.90
7,000$2.54958$17,847.06
10,000$2.45959$24,595.90
Manufacturers Standard Package