FZT658TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 16,281
Unit Price: $8.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: $10.28000
Datasheet

Similar


STMicroelectronics
In Stock: 8,549
Unit Price: $7.07000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT658TC

DigiKey Part Number
FZT658TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT658TC
Description
TRANS NPN 400V 0.5A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 10V
Power - Max
2 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types