FZT560TC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $5.92000
Datasheet

Similar


onsemi
In Stock: 63,781
Unit Price: $5.92000
Datasheet

Similar


onsemi
In Stock: 2,386
Unit Price: $6.25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.15000
Datasheet
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT560TC

DigiKey Part Number
FZT560TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT560TC
Description
TRANS PNP 500V 0.15A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 50mA, 10V
Power - Max
2 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.24774$8,990.96
8,000$2.08295$16,663.60
12,000$1.99902$23,988.24
20,000$1.95261$39,052.20
Manufacturers Standard Package