
FZT549TC | |
---|---|
DigiKey Part Number | FZT549TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT549TC |
Description | TRANS PNP 30V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |