
FZT458QTA | |
|---|---|
DigiKey Part Number | 31-FZT458QTATR-ND - Tape & Reel (TR) 31-FZT458QTACT-ND - Cut Tape (CT) 31-FZT458QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT458QTA |
Description | TRANS NPN 400V 0.3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 300 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.08400 | $60.84 |
| 100 | $3.98740 | $398.74 |
| 500 | $3.08700 | $1,543.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.79704 | $2,797.04 |
| 2,000 | $2.55294 | $5,105.88 |
| 3,000 | $2.42852 | $7,285.56 |
| 5,000 | $2.28870 | $11,443.50 |
| 7,000 | $2.20591 | $15,441.37 |
| 10,000 | $2.12544 | $21,254.40 |


