
FZT1047ATA | |
|---|---|
DigiKey Part Number | FZT1047ATR-ND - Tape & Reel (TR) FZT1047ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1047ATA |
Description | TRANS NPN 10V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 5 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75000 | $67.50 |
| 100 | $4.44700 | $444.70 |
| 500 | $3.45764 | $1,728.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.96138 | $2,961.38 |
| 2,000 | $2.70849 | $5,416.98 |
| 3,000 | $2.57958 | $7,738.74 |
| 5,000 | $2.56305 | $12,815.25 |

