
FZT1047ATA | |
---|---|
DigiKey Part Number | FZT1047ATR-ND - Tape & Reel (TR) FZT1047ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1047ATA |
Description | TRANS NPN 10V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 10 V 5 A 150MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 10 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.37200 | $63.72 |
100 | $4.20080 | $420.08 |
500 | $3.26612 | $1,633.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96517 | $2,965.17 |
2,000 | $2.71195 | $5,423.90 |
3,000 | $2.58287 | $7,748.61 |
5,000 | $2.43786 | $12,189.30 |
7,000 | $2.35195 | $16,463.65 |
10,000 | $2.26849 | $22,684.90 |
25,000 | $2.21235 | $55,308.75 |