


FW4000015Q | |
|---|---|
DigiKey Part Number | FW4000015QDITR-ND - Tape & Reel (TR) FW4000015QDICT-ND - Cut Tape (CT) FW4000015QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW4000015Q |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.33600 | $53.36 |
| 25 | $5.04480 | $126.12 |
| 50 | $4.83580 | $241.79 |
| 100 | $4.63530 | $463.53 |
| 250 | $4.38336 | $1,095.84 |
| 500 | $4.20200 | $2,101.00 |
| 1,000 | $4.02812 | $4,028.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.76737 | $11,302.11 |
| 6,000 | $3.61172 | $21,670.32 |
| 9,000 | $3.52370 | $31,713.30 |
| 15,000 | $3.41595 | $51,239.25 |
| 21,000 | $3.34680 | $70,282.80 |


