
FRSTB1027 | |
---|---|
DigiKey Part Number | 31-FRSTB1027-ND |
Manufacturer | |
Manufacturer Product Number | FRSTB1027 |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 1.1µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.46000 | $23.46 |
10 | $20.41500 | $204.15 |
25 | $19.30560 | $482.64 |
50 | $18.50720 | $925.36 |
100 | $17.74080 | $1,774.08 |
250 | $16.77812 | $4,194.53 |
500 | $16.08532 | $8,042.66 |
1,000 | $15.42142 | $15,421.42 |
3,000 | $14.42631 | $43,278.93 |