FR1D-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 19,533
Unit Price: $3.95000
Datasheet

Similar


STMicroelectronics
In Stock: 4,531
Unit Price: $5.92000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.62478
Datasheet
Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMB
DO-214AA

FR1D-13-F

DigiKey Part Number
FR1D-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR1D-13-F
Description
DIODE STANDARD 200V 1A SMB
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
EDA/CAD Models
FR1D-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes